Toshiba TC74VCX574FT Octal D Type Flip Flop IC, 3-State, 1.2 → 3.6 V, 20-Pin TSSOP

  • RS Stock No. 601-4780P
  • Mfr. Part No. TC74VCX574FT
  • Manufacturer Toshiba
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

TC74VCX Series, Toshiba

Process: CMOS
Power supply voltage: 1.2 to 3.6 V

74VCX Family

Specifications
Attribute Value
Logic Family VCX
Logic Function D Type
Input Type Single Ended
Output Type 3 State
Output Signal Type Single Ended
Triggering Type Positive Edge
Polarity Non-Inverting
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 20
Number of Elements per Chip 8
Maximum Propagation Delay Time @ Maximum CL 9.6 ns @ 1.8 V
Dimensions 6.5 x 4.4 x 1mm
Maximum Operating Temperature +85 °C
Height 1mm
Width 4.4mm
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 1.2 V
Propagation Delay Test Condition 30pF
Length 6.5mm
Maximum Operating Supply Voltage 3.6 V
560 In stock for delivery within 3 working days
Price Each (Supplied on a Reel) Quantities below 150 on continuous strip
SGD 1.568
(exc. GST)
SGD 1.678
(inc. GST)
units
Per unit
25 - 120
SGD1.568
125 - 245
SGD1.538
250 - 495
SGD1.508
500 +
SGD1.478
Packaging Options:
Related Products
Low-Voltage CMOS logicSingle gate packageOperating Voltage: 1.65 to ...
Description:
Low-Voltage CMOS logicSingle gate packageOperating Voltage: 1.65 to 5.5 VCompatibility: Input LVTTL/TTL, Output LVCMOS.
Texas Instruments range of Flip-Flops and Latches from ...
Description:
Texas Instruments range of Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard ...
A range of NXP Flip-Flops and Latches from ...
Description:
A range of NXP Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard ...
The 74HC574D is a high speed CMOS OCTAL ...
Description:
The 74HC574D is a high speed CMOS OCTAL FLIP-FLOP with 3-STATE OUTPUT fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. These 8-bit D-type flip-flops are ...