Toshiba TC74AC273P(F) Octal D Type Flip Flop IC, 2 → 5.5 V, 20-Pin PDIP

  • RS Stock No. 539-8756
  • Mfr. Part No. TC74AC273P(F)
  • Manufacturer Toshiba
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

TC74AC Series 1, Toshiba

Process: CMOS
Mains voltage: 2 to 5.5 V

74AC Family

Specifications
Attribute Value
Logic Family AC
Logic Function D Type
Input Type Single Ended
Output Signal Type Single Ended
Triggering Type Positive Edge
Polarity Non-Inverting
Mounting Type Through Hole
Package Type PDIP
Pin Count 20
Set/Reset Master Reset
Number of Elements per Chip 8
Maximum Propagation Delay Time @ Maximum CL 15.8 ns @ 3.3 V
Dimensions 24.6 x 6.4 x 3.5mm
Propagation Delay Test Condition 50pF
Minimum Operating Supply Voltage 2 V
Width 6.4mm
Height 3.5mm
Maximum Operating Temperature +85 °C
Length 24.6mm
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Temperature -40 °C
15 Within 3 working day(s) (Global stock)
5 Within 3 working day(s) (Global stock)
Price Each (In a Pack of 5)
SGD 1.228
(exc. GST)
SGD 1.314
(inc. GST)
units
Per unit
Per Pack*
5 - 20
SGD1.228
SGD6.14
25 - 120
SGD1.216
SGD6.08
125 - 245
SGD1.202
SGD6.01
250 - 495
SGD1.19
SGD5.95
500 +
SGD1.178
SGD5.89
*price indicative
Packaging Options: