Texas Instruments SN74ACT74D Dual D Type Flip Flop IC, 4.5 → 5.5 V, 14-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

74ACT Family, Flip-Flop/Latch/Shift Register, Texas Instruments

Advanced CMOS Logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output CMOS

74ACT Family

Specifications
Attribute Value
Logic Family ACT
Logic Function D Type
Input Type Single Ended
Output Signal Type Differential
Triggering Type Positive Edge
Polarity Inverting, Non-Inverting
Mounting Type Surface Mount
Package Type SOIC
Pin Count 14
Set/Reset Yes
Number of Elements per Chip 2
Maximum Propagation Delay Time @ Maximum CL 11 ns @ 4.5 V → 5.5 V
Dimensions 8.65 x 3.91 x 1.58mm
Height 1.58mm
Maximum Operating Temperature +85 °C
Length 8.65mm
Width 3.91mm
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Supply Voltage 4.5 V
Propagation Delay Test Condition 50pF
Minimum Operating Temperature -40 °C
Discontinued product