- RS Stock No.:
- 125-9242
- Mfr. Part No.:
- 911101076010R
- Manufacturer:
- Contitech
Temporarily out of stock - back order for despatch 17/04/2024, delivery within 4 working days from despatch date
Price Each
SGD443.49
(exc. GST)
SGD483.40
(inc. GST)
units | Per unit |
1 + | SGD443.49 |
- RS Stock No.:
- 125-9242
- Mfr. Part No.:
- 911101076010R
- Manufacturer:
- Contitech
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Merlett America Oil Hosing
The America Oil hosing from Merlett is a PVC hose with rigid PVC spirals and a smooth inside.
Features and Benefits
Smooth surface
Flexible
Good abrasion resistance
Temperature range of -20°C to 55°C
Good crush resistance
Flexible
Good abrasion resistance
Temperature range of -20°C to 55°C
Good crush resistance
Product Application Information
Ideal for delivering oil based liquids and suction.
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 76mm |
Outer Diameter | 89mm |
Material | PVC |
Hose Pipe Action | Transfer, Vacuum |
Maximum Working Pressure | 3.5 bar |
Suitable Applications | Fuel & Oil |
Series | America Oil |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +55°C |
Colour | Blue |
Length | 10m |
Bend Radius | 270mm |
Reinforced | Yes |