RS PRO 300mm Long EPDM 15 bar Flexible Hose

  • RS Stock No. 711-8473
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Braided Flexible Tap Connector - Monobloc

Braided stainless steel flexible mono tap connector with short and long male threaded ends (M12) and traditional nut and olive compression fitting.

5 year guarantee
Suitable for hot and cold potable water
Non toxic EPDM lining that does not promote microbiological growth
Supplied in pairs

Approvals

DVGW, KTW, WRAS 0702070 and BS 6920

Specifications
Attribute Value
Length 300mm
Connection 1 M12 Monobloc Tap
Connection 2 15 mm Compression
Liner Material EPDM
Suitable Applications Cold Water, Hot Water
Maximum Working Pressure 15 bar
Connection Material 1 Brass
Connection Material 2 Brass
Connection Size 1 12mm
Connection Size 2 15mm
Thread Standard or Connection Type 1 M12 Monobloc Tap
Thread Standard or Connection Type 2 Compression
Discontinued product