Leo Workwear SSL01 Yellow 50% Cotton, 50% Recycled Polyester Women's Zipper Hi Vis Sweatshirt L 14
- RS Stock No.:
- 719-901
- Mfr. Part No.:
- SSL01-Y-LEO-L
- Manufacturer:
- Leo Workwear
This image is representative of the product range
Subtotal (1 unit)*
SGD88.52
(exc. GST)
SGD96.49
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD88.52 |
*price indicative
- RS Stock No.:
- 719-901
- Mfr. Part No.:
- SSL01-Y-LEO-L
- Manufacturer:
- Leo Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leo Workwear | |
| Sub Type | Hi Vis Sweatshirt | |
| Product Type | Sweatshirt | |
| Gender | Women | |
| Colour | Yellow | |
| Material | 50% Cotton, 50% Recycled Polyester | |
| Number of Pockets | 2 | |
| Series | SSL01 | |
| Standards/Approvals | ISO 20471 | |
| Closure Type | Zipper | |
| Size UK | 14 | |
| Size | L | |
| Select all | ||
|---|---|---|
Brand Leo Workwear | ||
Sub Type Hi Vis Sweatshirt | ||
Product Type Sweatshirt | ||
Gender Women | ||
Colour Yellow | ||
Material 50% Cotton, 50% Recycled Polyester | ||
Number of Pockets 2 | ||
Series SSL01 | ||
Standards/Approvals ISO 20471 | ||
Closure Type Zipper | ||
Size UK 14 | ||
Size L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Leo Workwear Safety jacket is expertly designed to ensure maximum visibility and protection in challenging environments. This high-visibility jacket features reflective strips and a lightweight, breathable fabric that enhances comfort while keeping wearers safe. Ideal for construction sites, roadworks, and outdoor activities, this jacket is a reliable choice for professionals who require both functionality and resilience. The adjustable features allow for a tailored fit, ensuring both ease of movement and durability for extended wear. With its robust construction, this jacket mirrors the commitment of Leo Workwear to prioritise safety without compromising on comfort.
Designed for maximum visibility in low-light conditions
Crafted from high-quality materials for enhanced durability
Engineered to allow freedom of movement for various activities
Complies with industry safety standards for reliable protection
Lightweight construction reduces fatigue during long hours of wear
Practical pockets ensure easy access to essential tools
Stylish design that maintains professionalism in any setting
Related links
- Leo Workwear SSL01 Yellow 50% Cotton, 50% Recycled Polyester Women's Zipper Hi Vis Sweatshirt 6XL 26
- Leo Workwear SSL01 Yellow 50% Cotton, 50% Recycled Polyester Women's Zipper Hi Vis Sweatshirt 4XL 22
- Leo Workwear SSL01 Yellow 50% Cotton, 50% Recycled Polyester Women's Zipper Hi Vis Sweatshirt S 10
- Leo Workwear SSL01 Yellow 50% Cotton, 50% Recycled Polyester Women's Zipper Hi Vis Sweatshirt M 12
- Leo Workwear SSL01 Yellow 50% Cotton, 50% Recycled Polyester Women's Zipper Hi Vis Sweatshirt 5XL 24
- Leo Workwear SSL01 Yellow 50% Cotton, 50% Recycled Polyester Women's Zipper Hi Vis Sweatshirt 3XL 20
- Leo Workwear SSL01 Yellow 50% Cotton, 50% Recycled Polyester Women's Zipper Hi Vis Sweatshirt XS 8
- Leo Workwear SSL01 Yellow 50% Cotton, 50% Recycled Polyester Women's Zipper Hi Vis Sweatshirt XL 16
