Leo Workwear Elberry Orange Cotton, Polyester Women's Zipper Sweat Shirt 5XL 24
- RS Stock No.:
- 719-888
- Mfr. Part No.:
- SSL01-O-LEO-5XL
- Manufacturer:
- Leo Workwear
This image is representative of the product range
Subtotal (1 unit)*
SGD106.22
(exc. GST)
SGD115.78
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD106.22 |
*price indicative
- RS Stock No.:
- 719-888
- Mfr. Part No.:
- SSL01-O-LEO-5XL
- Manufacturer:
- Leo Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leo Workwear | |
| Product Type | Sweatshirt | |
| Sub Type | Sweat Shirt | |
| Gender | Women | |
| Colour | Orange | |
| Material | Cotton, Polyester | |
| Number of Pockets | 2 | |
| Series | Elberry | |
| Standards/Approvals | ISO 20471 CLASS 2 | |
| Size UK | 24 | |
| Closure Type | Zipper | |
| Size | 5XL | |
| Select all | ||
|---|---|---|
Brand Leo Workwear | ||
Product Type Sweatshirt | ||
Sub Type Sweat Shirt | ||
Gender Women | ||
Colour Orange | ||
Material Cotton, Polyester | ||
Number of Pockets 2 | ||
Series Elberry | ||
Standards/Approvals ISO 20471 CLASS 2 | ||
Size UK 24 | ||
Closure Type Zipper | ||
Size 5XL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Leo Workwear Elberry womens 1/4 zip sweatshirt is specifically designed for women seeking outstanding freedom of movement while working. This sweatshirt combines comfort and practicality with its eco-friendly polyester/cotton blend, making it an Ideal choice for various outdoor environments. Adopting the railway standard ISO 20471 Class 2, it ensures visibility and safety in low-light conditions. With features like a warm, Diamond quilt fabric and a stylish design that includes a contrast collar and cuffs, the Elberry is perfect for women who want to look good while staying warm and protected.
Designed specifically for women providing excellent freedom of movement
Constructed from comfortable EcoViz recycled polyester and cotton fabric
Features a 1/4 zip front fastener for easy wear
Incorporates a stand-up collar for added warmth and protection
Certified to maintain comfort after 50 wash cycles
Features 310gsm Diamond quilt fabric for durability and style
Includes reflective tape for enhanced visibility in low-light conditions
Related links
- Leo Workwear Elberry Orange 50% Cotton, 50% Polyester Women's Zipper Sweat Shirt XS 8
- Leo Workwear Elberry Orange 50% Cotton, 50% Polyester Women's Zipper Sweat Shirt 6XL 26
- Leo Workwear Elberry Orange 50% Cotton, 50% Polyester Women's Zipper Sweat Shirt XXL 18
- Leo Workwear Elberry Orange 50% Cotton, 50% Polyester Women's Zipper Sweat Shirt 4XL 22
- Leo Workwear Elberry Orange 50% Cotton, 50% Polyester Women's Zipper Sweat Shirt 3XL 20
- Leo Workwear Elberry Orange 50% Cotton, 50% Polyester Women's Zipper Sweat Shirt L 14
- Leo Workwear Elberry Orange 50% Cotton, 50% Polyester Women's Zipper Sweat Shirt M 12
- Leo Workwear Elberry Orange 50% Cotton, 50% Polyester Women's Zipper Sweat Shirt S S
