- RS Stock No.:
- 177-9772
- Mfr. Part No.:
- SST25PF040C-40V/SN
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 177-9772
- Mfr. Part No.:
- SST25PF040C-40V/SN
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The 25 series Serial Flash family features a four-wire, SPI-compatible interface that allows for a low pin-count package which occupies less board space and ultimately lowers total system costs. The SST25PF040C devices are enhanced with extended operating voltage of 2.3-3.6V. SST25PF040C SPI serial flash memories are manufactured with proprietary, high-performance CMOS SuperFlash technology. The split-gate cell design and thick-oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches.
Single Voltage Read and Write Operations
Serial Interface Architecture
High Speed Clock Frequency
Hold Pin - Suspend a serial sequence without deselecting the device
Write Protection - Enables/Disables the Lock-Down function of the status register
Software Write Protection - Write protection through Block-Protection bits in status register
Temperature Range -40°C to +85°C
Serial Interface Architecture
High Speed Clock Frequency
Hold Pin - Suspend a serial sequence without deselecting the device
Write Protection - Enables/Disables the Lock-Down function of the status register
Software Write Protection - Write protection through Block-Protection bits in status register
Temperature Range -40°C to +85°C
Specifications
Attribute | Value |
---|---|
Memory Size | 4Mbit |
Interface Type | Serial |
Package Type | SOIC |
Pin Count | 8 |
Mounting Type | Surface Mount |
Cell Type | Split Gate |
Minimum Operating Supply Voltage | 2.3 V |
Maximum Operating Supply Voltage | 3.6 V |
Dimensions | 4.9 x 3.9 x 1.5mm |
Minimum Operating Temperature | -40 °C |
Automotive Standard | AEC-Q100 |
Maximum Operating Temperature | +105 °C |