Macronix MX25U1635EZUI-10G NOR 16Mbit Flash Memory, 8-Pin USON

  • RS Stock No. 170-3109
  • Mfr. Part No. MX25U1635EZUI-10G
  • Manufacturer Macronix
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Serial NOR Flash Memory, MXSMIO (Multi-I/O), MX25/66xxx33/35/36/39 Series

Serial NOR Flash Memory, MXSMIO (Multi-I/O), MX25/66xxx33/35/36/39 Series Macronix MXSMIO Family of Multi-I/O interface offers the 1.8 V, 3 V, and wide voltage range of Serial NOR Flash Memory products. The MX25/66xxx33/35/39 series, comes with a Multi-in / Multi-out interface, and quad Input/Output operation, which quadruples the read performance of systems.

Flash Memory, Macronix

Specifications
Attribute Value
Memory Size 16Mbit
Package Type USON
Pin Count 8
Organisation 4M x 4 bit, 8M x 2 bit, 16M x 1 bit
Mounting Type Surface Mount
Cell Type NOR
Minimum Operating Supply Voltage 1.65 V
Maximum Operating Supply Voltage 2 V
Length 4.1mm
Height 0.55mm
Width 4.1mm
Dimensions 4.1 x 4.1 x 0.55mm
Number of Words 4M, 8M, 16M
Minimum Operating Temperature -40 °C
Number of Banks 4
Number of Bits per Word 1 bit, 2 bit, 4 bit
Maximum Operating Temperature +85 °C
Discontinued product
Related Products
FLASH Memory IC is a non-volatile RAM that ...
Description:
FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed. High ...
FLASH Memory IC is a non-volatile RAM that ...
Description:
FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed. High ...
SST's 25 series Serial Flash family features a ...
Description:
SST's 25 series Serial Flash family features a four-wire, SPI-compatible interface that allows for a low pin-count package which occupies less board space and ultimately lowers total system costs. The SST25VF016B devices are enhanced with improved operating frequency which lowers ...
FLASH Memory IC is a non-volatile RAM that ...
Description:
FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.