- RS Stock No.:
- 144-5832
- Mfr. Part No.:
- SST39VF402C-70-4I-EKE
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 144-5832
- Mfr. Part No.:
- SST39VF402C-70-4I-EKE
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
SST39VF401/402 Parallel SuperFlash® Memory
Flash Memory, Microchip
Specifications
Attribute | Value |
---|---|
Memory Size | 4Mbit |
Interface Type | Parallel |
Package Type | TSOP |
Pin Count | 48 |
Organisation | 256K x 16 bit |
Mounting Type | Surface Mount |
Cell Type | Split Gate |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 3.6 V |
Block Organisation | Symmetrical |
Dimensions | 18.5 x 12.2 x 1.05mm |
Minimum Operating Temperature | -40 °C |
Number of Words | 256K |
Maximum Random Access Time | 70ns |
Maximum Operating Temperature | +85 °C |
Number of Bits per Word | 16bit |