- RS Stock No.:
- 388-048
- Mfr. Part No.:
- M29DW323DB70N6E
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 388-048
- Mfr. Part No.:
- M29DW323DB70N6E
- Manufacturer:
- STMicroelectronics
Legislation and Compliance
Product Details
Flash Memory, ST Microelectronics
Flash Memory
FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.
Specifications
Attribute | Value |
---|---|
Memory Size | 32Mbit |
Interface Type | Parallel |
Package Type | TSOP |
Pin Count | 48 |
Mounting Type | Surface Mount |
Cell Type | NOR |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 3.6 V |
Block Organisation | Asymmetrical |
Length | 12mm |
Height | 1mm |
Width | 18.4mm |
Dimensions | 12 x 18.4 x 1mm |
Minimum Operating Temperature | -40 °C |
Maximum Random Access Time | 70ns |
Maximum Operating Temperature | +85 °C |
Number of Words | 2M, 4M |
Number of Bits per Word | 8/16bit |
Number of Banks | 2 |