- RS Stock No.:
- 197-1044
- Mfr. Part No.:
- 3842259790
- Manufacturer:
- Bosch Rexroth
11 In stock for delivery within 4 working days
Added
Price Each
SGD70.45
(exc. GST)
SGD76.79
(inc. GST)
Units | Per unit |
1 - 4 | SGD70.45 |
5 - 9 | SGD68.34 |
10 + | SGD66.29 |
- RS Stock No.:
- 197-1044
- Mfr. Part No.:
- 3842259790
- Manufacturer:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Bosch Rexroth Castor Wheels, Solid Rubber Wheels, With Lock - 3842259790
Take your loading trolley for a spin with these castor wheels from Bosch Rexroth. They're made from tough solid rubber that withstands up to 600N force, so you can count on the rollers to handle the strain when you're moving heavy loads. Rubber construction also means minimal noise, which helps to keep work areas quiet. Don't worry about your trolley making a quick escape, as the wheels include locks to secure them in place.
Features & Benefits
Galvanised sheet steel housing resists corrosion, making it compatible with humid settings
Light weight of 0.75kg per wheel, so adds minimal bulk to a trolley
Good rolling properties, which reduce the chance of jerking and sticking
Light weight of 0.75kg per wheel, so adds minimal bulk to a trolley
Good rolling properties, which reduce the chance of jerking and sticking
Applications
Distribution depots
Packaging facilities
Food and beverage manufacturing
Construction industry
Packaging facilities
Food and beverage manufacturing
Construction industry
Do these castor wheels come with a mounting flange?
Yes, these castor wheels include a mounting flange, so they're ready to assemble and use.
Specifications
Attribute | Value |
---|---|
Component Type | Castor |
Thread Size | M8 |
Fits Strut Profile | 40 mm, 45 mm, 50 mm, 60 mm |
Structural Element Type | Strut Profile |
Fits Groove Size | 10mm |
Product Family | Bosch Basic |
Material | Rubber |
Product System | MGE |