- RS Stock No.:
- 197-1038
- Mfr. Part No.:
- 3842218942
- Manufacturer:
- Bosch Rexroth
Temporarily out of stock - back order for despatch 24/05/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 10)
SGD55.388
(exc. GST)
SGD60.373
(inc. GST)
Units | Per unit | Per Pack* |
10 - 10 | SGD55.388 | SGD553.88 |
20 - 30 | SGD54.169 | SGD541.69 |
40 + | SGD53.006 | SGD530.06 |
*price indicative |
- RS Stock No.:
- 197-1038
- Mfr. Part No.:
- 3842218942
- Manufacturer:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Bosch Rexroth support wheels or rollers are used to move components along the surface of 10mm T-slotted profiles. These wheels are mounted on profiles with 10 mm slot. Support rollers with rim can be guided in 10 mm slot. Common applications include pallets, large sliding doors, and linear motion where critical tolerances arent essential.
Ball-bearings ensure smooth movement
Maximum load capacities: Downward forces = 150N (34 lbs.) Side forces = 100N (23 lbs.)
Good running characteristics thanks to deep-groove ball bearing with large diameter
ESD conductive
Maximum load capacities: Downward forces = 150N (34 lbs.) Side forces = 100N (23 lbs.)
Good running characteristics thanks to deep-groove ball bearing with large diameter
ESD conductive
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Component Type | Wheel |
Fits Strut Profile | 40 mm, 45 mm, 50 mm, 60 mm |
Structural Element Type | Strut Profile |
Fits Groove Size | 10mm |
Product Family | Bosch Basic |
Material | Plastic |