- RS Stock No.:
- 248-8428
- Mfr. Part No.:
- GHQ7132443R0021
- Manufacturer:
- ABB
Discontinued product
- RS Stock No.:
- 248-8428
- Mfr. Part No.:
- GHQ7132443R0021
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The ABB emergency call button is for manual alarm tripping. Complies with the police regulations since it features permanent trip recognition, momentary-contact function, with cover contact.
Length 5 mm
Height 82 mm
Width 82 mm
Height 82 mm
Width 82 mm
Specifications
Attribute | Value |
---|---|
Call Point Type | Emergency Release Call Point |
Indoor/Outdoor | Both |
Operation Type | Button |
Power Source | Mains |