Camfil Farr Filter Media Media Roll, Roll G4 Grade , 20 x 1m

  • RS Stock No. 229-267
  • Mfr. Part No. PST 290
  • Manufacturer Camfil Farr
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details
Specifications
Attribute Value
Filter Grade G4
Initial Pressure Drop 41Pa
Dimensions 20 x 1m
Length 20m
Width 1m
Series Media Roll, Roll
Discontinued product