KEMET R53B Film Capacitor, 350V ac, ±10%, 100nF, Through Hole
- RS Stock No.:
- 242-3611
- Mfr. Part No.:
- R53BI31005000K
- Manufacturer:
- KEMET
Subtotal (1 bag of 900 units)**
SGD387.90
(exc. GST)
SGD423.00
(inc. GST)
1800 In stock for delivery within 4 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over SGD250.00 (ex GST)
Units | Per unit | Per Bag** |
---|---|---|
900 + | SGD0.431 | SGD387.90 |
**price indicative
- RS Stock No.:
- 242-3611
- Mfr. Part No.:
- R53BI31005000K
- Manufacturer:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | KEMET | |
Capacitance | 100nF | |
Voltage | 350V ac | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | R53B | |
Select all | ||
---|---|---|
Manufacturer KEMET | ||
Capacitance 100nF | ||
Voltage 350V ac | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series R53B | ||
Related links
- KEMET R53B Film Capacitor ±10% Through Hole
- KEMET R53B Film Capacitor ±20% Through Hole
- KEMET R53B Film Capacitor ±10% Through Hole
- KEMET R53B Film Capacitor ±10% Through Hole
- KEMET R53B Film Capacitor ±10% Through Hole
- KEMET R53B Film Capacitor ±10% Through Hole
- KEMET R53B Film Capacitor ±10% Through Hole
- KEMET R53B Film Capacitor ±10% Through Hole