Panasonic ECWFJ Polypropylene Film Capacitor, ±5 %, 4 μF 700 V, Through Hole
- RS Stock No.:
- 799-847P
- Mfr. Part No.:
- ECWFJ70405JA
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal 10 units (supplied in a tray)*
SGD31.60
(exc. GST)
SGD34.40
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Shipping from 20 May 2027
Units | Per unit |
|---|---|
| 10 - 24 | SGD3.16 |
| 25 - 99 | SGD2.33 |
| 100 - 499 | SGD1.63 |
| 500 + | SGD1.60 |
*price indicative
- RS Stock No.:
- 799-847P
- Mfr. Part No.:
- ECWFJ70405JA
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 4μF | |
| Product Type | Polypropylene Film Capacitor | |
| Mount Type | Through Hole | |
| Packaging | Tray | |
| Tolerance | ±5 % | |
| Series | ECWFJ | |
| Rated DC Voltage | 700V | |
| Lead Pitch | 27.5mm | |
| Automotive Standard | AEC-Q200 | |
| Terminal Type | Wire | |
| Lead Length | 2mm | |
| Application | Automotive, DC to DC Converter | |
| Equivalent Series Resistance ESR | 6mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 110°C | |
| Length | 31.5mm | |
| Standards/Approvals | RoHS | |
| Width | 16mm | |
| Height | 29.5mm | |
| Lead Diameter | 1mm | |
| Dissipation Factor | 0.1% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 4μF | ||
Product Type Polypropylene Film Capacitor | ||
Mount Type Through Hole | ||
Packaging Tray | ||
Tolerance ±5 % | ||
Series ECWFJ | ||
Rated DC Voltage 700V | ||
Lead Pitch 27.5mm | ||
Automotive Standard AEC-Q200 | ||
Terminal Type Wire | ||
Lead Length 2mm | ||
Application Automotive, DC to DC Converter | ||
Equivalent Series Resistance ESR 6mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 110°C | ||
Length 31.5mm | ||
Standards/Approvals RoHS | ||
Width 16mm | ||
Height 29.5mm | ||
Lead Diameter 1mm | ||
Dissipation Factor 0.1% | ||
- COO (Country of Origin):
- CN
