- RS Stock No.:
- 889-7029
- Mfr. Part No.:
- 336-10PK
- Manufacturer:
- VCC
Discontinued product
- RS Stock No.:
- 889-7029
- Mfr. Part No.:
- 336-10PK
- Manufacturer:
- VCC
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- TW
Product Details
VCC Midget Groove Lamps
VCC midget groove lamps suitable for use in a variety of applications including illuminated switches and indicators.
Long service life
Specifications
Attribute | Value |
---|---|
Voltage Rating | 14 V |
Lamp Base | Midget Groove |
Current Rating | 800 mA |
Diameter | 5.8mm |
Lamp Size | T-3 1/4 |
Length | 15.9 mm |
Luminosity | 6.4 lm |
Life Hours | 1500h |