- RS Stock No.:
- 889-6874
- Mfr. Part No.:
- 2ML
- Manufacturer:
- VCC
Discontinued product
- RS Stock No.:
- 889-6874
- Mfr. Part No.:
- 2ML
- Manufacturer:
- VCC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Miniature Bayonet Lamp - VCC
VCC range of filament bayonet contact lamps for use with VCC panel mount indicators. A wide variety of sizes and voltages available to suit all applications.
A wide range of tubular and round lamps with applications in the automotive and gambling machine industries.
MBC lamps that are rated above 50V should only be used in a suitably rated lampholder.
MBC lamps that are rated above 50V should only be used in a suitably rated lampholder.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 65 V ac, 90 V dc |
Lamp Base | Wire Terminal |
Current Rating | 300 μA |
Diameter | 3.96mm |
Lamp Size | T-2 |
Length | 10.03 mm |
Lens Colour | Clear |
Life Hours | 12000h |