Banner Plastic Fibre Optic Sensor

  • RS Stock No. 848-6152
  • Mfr. Part No. PIT26U
  • Manufacturer Banner
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Plastic Fibre Optics

Plastic fibre optics are a more economical alternative to glass fibre optics and are ideal for piping photoelectric sensing light to and from confined areas with suitable environments. There is a wide variety of sensing heads and fibre core diameters to choose from making them suitable for many possible applications.

Features:
Ideal for detecting small objects
Withstand repeated flexing and bending
Available in individual or bifurcated styles
Available with optional DURA-BEND™ fibres for improved flexibility for difficult-to-access locations, without the decreased performance to which excessively bent standard plastic fibres optics are prone
Available with core diameters of 0.25, 0.50, 0.75, 1.0 and 1.5 mm
Operating temperature range: -3 to +70 °C (unless otherwise specified)

Turck Banner Sensors

Specifications
Attribute Value
Fibre Optic Type Plastic
Electrical Connection Cable
Length 11mm
Minimum Operating Temperature -30°C
Maximum Operating Temperature +70°C
Temporarily out of stock - back order for despatch 09/11/2020, delivery within 4 working days from despatch date
Price Each
SGD 120.65
(exc. GST)
SGD 129.10
(inc. GST)
units
Per unit
1 +
SGD120.65
Related Products
Range of fiber-optic cables with plastic and glass ...
Description:
Range of fiber-optic cables with plastic and glass fibers, giving usersmore application flexibilityResistant to damage caused by mechanical and chemical stress, as well as hightemperaturesStandard and customer-specific typesSimple installation saves timeFor detection of objects, surfaces, leading edges, and fluid ...
Various formats for a wide range of applications. ...
Description:
Various formats for a wide range of applications. IP67 (IP50 E32-L25) All fibres are 2m long black PE. Permissable bend radius 25mm min.Trim to length with the cutting tool supplied for insertion into amplifier clamping aperturesOperating temperature range -40° to ...
The diffuse scan types have figure of eight ...
Description:
The diffuse scan types have figure of eight cross section cables which terminate in a round cross section at the sensing face. There are 2 core strands at the detector face.Thru beam light guides (stock nos. 324-1636 and 281-1622) can ...
Length 2mReflective or through-beam typesTemperature range: -30 to ...
Description:
Length 2mReflective or through-beam typesTemperature range: -30 to +70°C.