Phoenix Contact Fibre Optic, HS LC-H-D3PL/R1XC2 for use with Electronics Housings
- RS Stock No.:
- 517-223
- Mfr. Part No.:
- 1474372
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
SGD403.01
(exc. GST)
SGD439.28
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD403.01 | SGD4.03 |
*price indicative
- RS Stock No.:
- 517-223
- Mfr. Part No.:
- 1474372
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Fibre Optic | |
| Product Type | Fibre Optic Contact | |
| Width | 3mm | |
| Series | HS LC-H-D3PL/R1XC2 | |
| Colour | Transparent | |
| For Use With | Electronics Housings | |
| Material | Polymethyl Methacrylate | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Fibre Optic | ||
Product Type Fibre Optic Contact | ||
Width 3mm | ||
Series HS LC-H-D3PL/R1XC2 | ||
Colour Transparent | ||
For Use With Electronics Housings | ||
Material Polymethyl Methacrylate | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Light Guide is designed to meet the demanding requirements of modern electronic applications. Its robust construction features multiple light guides that are passive and rigid, making it ideal for scenarios where reliability is paramount. With a horizontal alignment and specific pitch dimensions, this product excels in delivering effective visual signals. Engineered for compatibility with various housing types, it opens up possibilities for use in different electronic environments.
Specially engineered for use in multiple housing types
Ideal for visual status indication in various applications
Designed for excellent ESD resistance to protect sensitive electronics
Related links
- Phoenix Contact Fibre Optic, HS LC-H-D3PL/R1XC8 for use with Electronics Housings
- Phoenix Contact Fibre Optic, HS LC for use with Electronics Housings
- Phoenix Contact Multiple Light Guide, HS for use with Electronics Housings
- Phoenix Contact Fibre Optic, 1474 for use with Electronics Housings
- Phoenix Contact Fibre Optic for use with Electronics Housings
- Phoenix Contact Fibre Optic Connector for use with Fiber Optic
- Phoenix Contact Fibre Optic Coupling, PSM for use with F-SMA Plugs
- Phoenix Contact Fibre Optic for Electronic Housings, 1531501
