Phoenix Contact Fibre Optic, HS LC for use with Electronics Housings

Subtotal (1 pack of 100 units)*

SGD468.85

(exc. GST)

SGD511.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD468.85SGD4.689

*price indicative

RS Stock No.:
496-968
Mfr. Part No.:
1474391
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Fibre Optic

Product Type

Housing

Series

HS LC

Colour

Transparent

For Use With

Electronics Housings

Material

Polycarbonate

Standards/Approvals

No

COO (Country of Origin):
DE
The Phoenix Contact Light Guide offers a cutting-edge approach to visual status indication in electronic applications. Engineered for precision, it features multiple light guides with a passive and rigid design that ensures durability and reliability under a range of operational conditions. With a unique raised head form and spherical emission surface, it facilitates easy visual status displays, making it an ideal choice for diverse industries from industrial automation to smart cities. The product seamlessly integrates into compatible housings, assuring effective performance and ease of installation.

Designed for high ESD protection safeguarding sensitive electronic components

Allows for precise alignment with a horizontal configuration enhancing usability

Transparent light guide colour contributes to a clean and professional look

Durable construction withstands challenging environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy