Phoenix Contact Fibre Optic, HS LC for use with Electronics Housings

Subtotal (1 pack of 100 units)*

SGD428.71

(exc. GST)

SGD467.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD428.71SGD4.287

*price indicative

RS Stock No.:
483-765
Mfr. Part No.:
1474381
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Fibre Optic

Product Type

Housing

Series

HS LC

For Use With

Electronics Housings

Colour

Transparent

Material

Polymethyl Methacrylate

Standards/Approvals

EU REACH SVHC, CHINA RoHS, No substance above 0.1 wt%, Fulfills EU RoHS substance requirements, EFUP-E, EU RoHS

COO (Country of Origin):
TN
The Phoenix Contact Light Guide is designed to enhance the functionality of electronic housings with multiple light guides, providing a passive and rigid solution ideal for various applications. It boasts a cylinder head and planar emission surface that allows for optimal visibility of indicators. With a compact and efficient design, this product supports ease of installation on PCBs using press pins, ensuring a robust and reliable integration into your systems.

Designed for straightforward mounting with user friendly press pins

Features horizontal alignment for easy integration into devices

Supports consistent visual status indication across applications

Made from durable PMMA ensuring longevity and resilience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy