COMMSCOPE ST to ST Multimode, Single Mode Fibre Optic Adapter

  • RS Stock No. 493-6672
  • Mfr. Part No. 504021-1
  • Manufacturer COMMSCOPE
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

COMMSCOPE Straight Coupling Receptacle

The COMMSCOPE straight coupling receptacle has 2.5mm bayonet fixings and nickel-plated zinc die-cast body. It is supplied in a kit form consisting of a coupling receptacle, lock washer, nut and two protective caps.
Note:
CommScope has completed its acquisition of TE Connectivity's Telecom, Enterprise and Wireless businesses.

Features and Benefits

Maximum cable diameter of 7mm
Multimode coupling receptacle

Specifications
Attribute Value
Connector Type ST to ST
Single/Multimode Multimode, Single Mode
Maximum Cable Diameter 7mm
Colour Silver
Housing Material Zinc
Connector Type A ST
Connector Type B ST
Temporarily out of stock - back order for despatch 29/10/2020, delivery within 4 working days from despatch date
Price Each
Was SGD3.80
SGD 3.62
(exc. GST)
SGD 3.87
(inc. GST)
units
Per unit
1 +
SGD3.62
Related Products
From the trusted RS Pro brand, a series ...
Description:
From the trusted RS Pro brand, a series of superior quality SC adapters. The fibre optic adapters are available in single mode and multimode variants. The single mode adapters feature ceramic sleeves and the multimode have phosphor bronze sleeves. The ...
From the trusted RS Pro brand, a series ...
Description:
From the trusted RS Pro brand, a series of FC fibre optic adapters. The superior quality FC adapters feature precision alignment sleeves providing reliability. The adapters in this range have phosphor bronze sleeves for multimode adapters and ceramic sleeves for ...
From the trusted RS Pro brand, a range ...
Description:
From the trusted RS Pro brand, a range of superior quality LC adapters. The fibre optic adapters in this series have ceramic sleeves for single mode and multimode. Also featuring high precision alignment sleeves ensuring reliability. The adapters are available ...
ST I polymer body connectors and ST II ...
Description:
ST I polymer body connectors and ST II metal body connectors with ceramic precision ferrule for multimode fibres. External diameter 125 μm or 140 μm, 2.8-mm cable.An adapter nipple is supplied for mounting bare fibres.Plug indexing.Completely compatible with equivalent ST ...