- RS Stock No.:
- 760-8783
- Mfr. Part No.:
- 15167-0247
- Manufacturer:
- Molex
405 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 5)
SGD2.774
(exc. GST)
SGD3.024
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | SGD2.774 | SGD13.87 |
50 - 95 | SGD2.752 | SGD13.76 |
100 - 295 | SGD2.712 | SGD13.56 |
300 - 895 | SGD2.592 | SGD12.96 |
900 + | SGD2.246 | SGD11.23 |
*price indicative |
- RS Stock No.:
- 760-8783
- Mfr. Part No.:
- 15167-0247
- Manufacturer:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
1.00 mm Pitch Premo-Flex FFC Jumpers (0.12 mm thick)
A range of Molex Premo-Flex FFC Jumpers 1.0 mm pitch by 0.12 mm thick cable assemblies.
These ultra-thin, ultra-flexible 0.12 mm thick Premo-Flex FFC Jumper cables have a durability of up to 900,000 cycles, far exceeding the flex life of standard jumpers of 6,000 cycles. The high temperature capability of up to +105 °C of these Molex Premo-Flex FFC Jumpers meets industry standards.
These ultra-thin, ultra-flexible 0.12 mm thick Premo-Flex FFC Jumper cables have a durability of up to 900,000 cycles, far exceeding the flex life of standard jumpers of 6,000 cycles. The high temperature capability of up to +105 °C of these Molex Premo-Flex FFC Jumpers meets industry standards.
Type A Jumpers, contacts on same side
1.0mm FFC/FPC Connectors – Molex
Specifications
Attribute | Value |
---|---|
Ribbon Cable Type | FFC |
Pitch | 1mm |
Terminated/Unterminated | Unterminated |
Number of Ways | 10 |
Series | Premo-Flex |
Length | 50mm |
Width | 0.50 mm |
Voltage Rating | 60 V ac |
Operating Temperature Range | -40 → +105 °C |