- RS Stock No.:
- 179-2570
- Manufacturer:
- RS PRO
15 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 5)
SGD4.732
(exc. GST)
SGD5.158
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | SGD4.732 | SGD23.66 |
25 - 45 | SGD4.352 | SGD21.76 |
50 - 120 | SGD3.936 | SGD19.68 |
125 - 245 | SGD3.694 | SGD18.47 |
250 + | SGD3.442 | SGD17.21 |
*price indicative |
- RS Stock No.:
- 179-2570
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Applications
These specifications are applied to Internal wiring of Class 2 circuits in electronic equipment
These specifications are applied to Internal wiring of Class 2 circuits in electronic equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Ribbon Cable Type | FFC |
Pitch | 0.5mm |
Terminated/Unterminated | Unterminated |
Number of Ways | 10 |
Length | 100mm |