- RS Stock No.:
- 179-2568
- Manufacturer:
- RS PRO
5 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 5)
SGD4.634
(exc. GST)
SGD5.051
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | SGD4.634 | SGD23.17 |
25 - 45 | SGD4.412 | SGD22.06 |
50 - 120 | SGD4.088 | SGD20.44 |
125 - 245 | SGD3.634 | SGD18.17 |
250 + | SGD3.254 | SGD16.27 |
*price indicative |
- RS Stock No.:
- 179-2568
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Applications
These specifications are applied to Internal wiring of Class 2 circuits in electronic equipment
These specifications are applied to Internal wiring of Class 2 circuits in electronic equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Ribbon Cable Type | FFC |
Pitch | 0.5mm |
Terminated/Unterminated | Unterminated |
Number of Ways | 8 |
Length | 50mm |