- RS Stock No.:
- 178-9638
- Mfr. Part No.:
- 15266-0207
- Manufacturer:
- Molex
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Bag of 1000)
SGD4.236
(exc. GST)
SGD4.617
(inc. GST)
Units | Per unit | Per Bag* |
1000 - 1000 | SGD4.236 | SGD4,236.00 |
2000 - 4000 | SGD4.152 | SGD4,152.00 |
5000 - 9000 | SGD4.069 | SGD4,069.00 |
10000 + | SGD3.987 | SGD3,987.00 |
*price indicative |
- RS Stock No.:
- 178-9638
- Mfr. Part No.:
- 15266-0207
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 20 Circuits, 0.051m Cable Length, Tin (Sn) Plating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Ribbon Cable Type | FFC |
Pitch | 0.5mm |
Terminated/Unterminated | Unterminated |
Number of Ways | 20 |
Series | Premo-Flex |
Length | 50mm |
Voltage Rating | 60 V ac |
Current Rating | 0.5 A |
Standards Met | RoHS Compliant |
Operating Temperature Range | -40 → +105 °C |