- RS Stock No.:
- 170-7091
- Mfr. Part No.:
- 98267-0431
- Manufacturer:
- Molex
Temporarily out of stock - back order for despatch 05/07/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Bag of 1000)
SGD3.293
(exc. GST)
SGD3.589
(inc. GST)
Units | Per unit | Per Bag* |
1000 - 4000 | SGD3.293 | SGD3,293.00 |
5000 + | SGD3.227 | SGD3,227.00 |
*price indicative |
- RS Stock No.:
- 170-7091
- Mfr. Part No.:
- 98267-0431
- Manufacturer:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
1.00 mm Pitch Premo-Flex FFC Jumpers (152 mm long x 0.22 mm thick)
From Molex, this rang of Premo-Flex FFC ribbon cable jumpers feature Type A connectors, and are ideal for when cable management and flexibility is a must. Available in 4-way to 30-way, these light-weight and low-profile ribbon cables are suitable for various electronic applications and are found in many devices, such as PCs and printers.
Features
- Voltage - 60 V ac
- 1 mm pitch
- 0.22mm Cable thickness
- Max operating temperature of 105°C
- Meets industry-standard ZIF (zero insertion force) connector requirements
- Great for connections between PCB's
- Easy assembly in hard to reach applications
Variations
Molex offers variations of the number of circuits (loaded) in these range of cables,
4589169 - 6
4589175 - 8
4589181 - 10
4589197 - 12
4589204 - 14
4589210 - 16
4589226 - 18
4589232 - 20
4589248 - 22
4589254 - 24
4589276 - 26
4589282 - 28
4589298 - 30
6842308 - 4
4589169 - 6
4589175 - 8
4589181 - 10
4589197 - 12
4589204 - 14
4589210 - 16
4589226 - 18
4589232 - 20
4589248 - 22
4589254 - 24
4589276 - 26
4589282 - 28
4589298 - 30
6842308 - 4
What is Pitch?
The pitch of a cable is the distance from the central part of one conductor to the central part of another conductor
Note
26x6
Approvals
UL (E60389); CSA (LR20812)
1.0mm FFC/FPC Connectors – Molex
Specifications
Attribute | Value |
---|---|
Ribbon Cable Type | FFC |
Pitch | 1mm |
Terminated/Unterminated | Unterminated |
Number of Ways | 26 |
Series | Premo-Flex |
Length | 152mm |
Sheath Colour | Grey |
Voltage Rating | 60 V ac |
Operating Temperature Range | -40 → +105 °C |
Standards Met | RoHS Compliant |
Current Rating | 1.2 A |