Laird Technologies Ferrite Bead (Chip Bead), 3.2 x 1.6 x 1.1mm (1206 (3216M)), 4.43Ω impedance at 25 MHz, 1.05Ω
- RS Stock No.:
- 888-3162
- Mfr. Part No.:
- LF1206A302R-10
- Manufacturer:
- Laird Technologies
Discontinued product
- RS Stock No.:
- 888-3162
- Mfr. Part No.:
- LF1206A302R-10
- Manufacturer:
- Laird Technologies
Technical data sheets
Legislation and Compliance
Product Details
Laird Low Frequency EMI Chip Beads
The Laird range of low frequency EMI chip beads have been professionally designed to provide cost-effective EMI filtering of differential mode noise in surface mount and through-hole PCB applications. The EMI chip beads provide high frequency suppression of common and differential mode EMI noise on groups of data and power lines.
Cost effective
EMI filtering of differential mode noise in surface mount and through-hole PCB applications
Multi-line ferrites rated up to 10 amperes per filtered channel
Compact, rugged design
EMI filtering of differential mode noise in surface mount and through-hole PCB applications
Multi-line ferrites rated up to 10 amperes per filtered channel
Compact, rugged design
Specifications
Attribute | Value |
---|---|
Package Type | 1206 (3216M) |
Impedance at 25 MHz | 4.43Ω |
Impedance at 100 MHz | 1.05Ω |
Current Rating | 100mA |
Type | Chip Bead |
Dimensions | 3.2 x 1.6 x 1.1mm |
Length | 3.2mm |
Depth | 1.6mm |
Maximum DC Resistance | 1.05mΩ |
Height | 1.1mm |
Material | Ferrite |
Series | LF |
Application | Automotive, DSC, Energy and Utilities, General Electronics, Laptop, LCD-TV, Networking Devices, PC, Portable Devices etc., Security |