Samsung Electro-Mechanics Ferrite Bead (Chip Bead), 2 x 1.25 x 0.9mm (0805 (2012M)), 330Ω impedance at 100 MHz
- RS Stock No.:
- 795-7675
- Mfr. Part No.:
- CIC21P331AC
- Manufacturer:
- Samsung Electro-Mechanics
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 795-7675
- Mfr. Part No.:
- CIC21P331AC
- Manufacturer:
- Samsung Electro-Mechanics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
SMD 0805 Ferrite Beads CIC21 Series
CIC21 series Chip Beads are designed for high current and are used for Noise Suppression in power line
Specifications
Attribute | Value |
---|---|
Package Type | 0805 (2012M) |
Impedance at 100 MHz | 330Ω |
Current Rating | 2A |
Type | Chip Bead |
Dimensions | 2 x 1.25 x 0.9mm |
Length | 2mm |
Depth | 1.25mm |
Height | 0.9mm |
Application | High Current |
Series | CIC21 |
Material | Ferrite |