- RS Stock No.:
- 792-6205
- Mfr. Part No.:
- BLM15BB750SN1D
- Manufacturer:
- Murata
Discontinued product
- RS Stock No.:
- 792-6205
- Mfr. Part No.:
- BLM15BB750SN1D
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SMC 0402 Ferrite Filters - BLM15B series
These filters are designed to act as resistors to electronic noise frequencies.
Limit the possibility of resonance.
Do not generate distortion.
Designed for high-speed data transmission lines.
Limit the possibility of resonance.
Do not generate distortion.
Designed for high-speed data transmission lines.
Specifications
Attribute | Value |
---|---|
Package Type | 0402 (1005M) |
Impedance at 100 MHz | 75Ω |
Current Rating | 300mA |
Type | Chip Ferrite Bead |
Dimensions | 1 x 0.5 x 0.5mm |
Length | 1mm |
Depth | 0.5mm |
Maximum DC Resistance | 400mΩ |
Height | 0.5mm |
Material | Ferrite |
Application | EMI Suppression Filter, High Speed Signal Lines |
Series | BLM15 |