- RS Stock No.:
- 741-3166
- Mfr. Part No.:
- MMZ2012S121AT
- Manufacturer:
- TDK
Discontinued product
- RS Stock No.:
- 741-3166
- Mfr. Part No.:
- MMZ2012S121AT
- Manufacturer:
- TDK
Technical data sheets
Legislation and Compliance
Product Details
Chip bead 0805 MMZ series
This is a multilayered chip bead product which is magnetically shielded, allowing high density mounting
Reduced floating capacity between conductors has contributed to a dramatic improvement in high frequency characteristics
The EMI suppression provided extends into the GHz range
Application include removal of signal line noises of cellular phones, portable audio players, etc
Reduced floating capacity between conductors has contributed to a dramatic improvement in high frequency characteristics
The EMI suppression provided extends into the GHz range
Application include removal of signal line noises of cellular phones, portable audio players, etc
Specifications
Attribute | Value |
---|---|
Package Type | 0805 (2012M) |
Type | Chip Bead |
Dimensions | 2 x 1.25 x 0.85mm |
Length | 2mm |
Depth | 1.25mm |
Height | 0.85mm |
Application | Signal Line |
Material | S |
Series | MMZ |