- RS Stock No.:
- 604-1726
- Mfr. Part No.:
- MMZ1608S601AT
- Manufacturer:
- TDK
Discontinued product
Alternative
TDK Ferrite Bead (Chip Bead), 1.6 x 0.8 x 0.8mm (0603 (1608M)), 600Ω impedance at 100 MHz
SGD0.042
Each (In a Bag of 100)
RS Stock No.: 786-5034
- RS Stock No.:
- 604-1726
- Mfr. Part No.:
- MMZ1608S601AT
- Manufacturer:
- TDK
Technical data sheets
Legislation and Compliance
Product Details
TDK 0603 MMZ1608 Series Multilayer Chip Bead Inductors
This is a multilayered chip bead product magnetically shielded, allowing high density mounting
The internal conductor design reduces floating capacity between conductors, which in turn has contributed to a dramatic improvement in high frequency characteristics
This product is able to expand and reinforce the EMI suppression into the GHz range
Applications include removal of signal line noises of cellular phones, portable audio players, various modules, DSCs, portable game machines, etc.
The internal conductor design reduces floating capacity between conductors, which in turn has contributed to a dramatic improvement in high frequency characteristics
This product is able to expand and reinforce the EMI suppression into the GHz range
Applications include removal of signal line noises of cellular phones, portable audio players, various modules, DSCs, portable game machines, etc.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Package Type | 0603 (1608M) |
Type | Chip Bead |
Dimensions | 1.6 x 0.8 x 0.8mm |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Maximum DC Resistance | 400mΩ |
Material | Ferrite |
Application | Signal Line |