- RS Stock No.:
- 172-9969
- Mfr. Part No.:
- 2773008112
- Manufacturer:
- Fair-Rite
Discontinued product
- RS Stock No.:
- 172-9969
- Mfr. Part No.:
- 2773008112
- Manufacturer:
- Fair-Rite
Technical data sheets
Legislation and Compliance
Product Details
Axial Leaded Ferrite Beads on Leads
Supplied taped and reeled to IEC 60286-1 and EIA Standard RS-296-F, 4500 pieces on a 14in reel, inside tape spacing is 52.4±1.5mm
Oxygen free high conductivity copper wire with a tin/lead coating and
3.5m(Ω)maximum resistance
Temperature range -55°C to +125°C
Oxygen free high conductivity copper wire with a tin/lead coating and
3.5m(Ω)maximum resistance
Temperature range -55°C to +125°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Package Type | Axial |
Impedance at 25 MHz | 145Ω |
Type | Bead |
Dimensions | 3.5 (Dia.) x 11.4mm |
Length | 11.4mm |
Diameter | 3.5mm |
Application | EMI Suppression |
Material | NiZn |