- RS Stock No.:
- 166-9690
- Mfr. Part No.:
- BL03RN2R1M1B
- Manufacturer:
- Murata
Discontinued product
- RS Stock No.:
- 166-9690
- Mfr. Part No.:
- BL03RN2R1M1B
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
BL01/02/03 Series
Effective for low impedance circuit such as power/ground, and suited for preventing over shooting of digital signals such as clock signal, or for limitation of high frequency noises.
Specifications
Attribute | Value |
---|---|
Package Type | Radial |
Current Rating | 6A |
Type | EMI Suppression |
Dimensions | 8.3 x 2.3 x 6.5mm |
Length | 8.3mm |
Depth | 2.3mm |
Height | 6.5mm |
Series | BL03 |
Material | Ferrite |