TE Connectivity Ferrite Bead, 1.6 x 0.8 x 0.8mm (0603 (1608M))

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

SMD 0603 Multilayer Ferrite Beads BMB-A Serie

The BMB A Series of beads cover a wide range of impedance and frequency characteristics. The chip beads have a monolithic organic material construction that minimises the effect of electromagnetic interference. This series is suited to various applications.

Features and Benefits:

High soldering heat resistance
BMB A Series are high loss types for general use and are offered in 0402, 0603 and 0805 package sizes Operating Temperature Range: -55℃ to +125℃

Specifications
Attribute Value
Package Type 0603 (1608M)
Type Ferrite Bead
Dimensions 1.6 x 0.8 x 0.8mm
Length 1.6mm
Depth 0.8mm
Height 0.8mm
Material Ferrite
Discontinued product
Related Products
CIM10 series closed magnetic circuit configuration avoids crosstalk ...
Description:
CIM10 series closed magnetic circuit configuration avoids crosstalk and is suitable for high density PCBsPerfect shape for automatic mounting with no directionalityUsed in High frequency EMI prevention application to computers, printers, VCRs, TVs and mobile phones.
Chip beads made from 5 materialsHigh-reliability, fully monolithic ...
Description:
Chip beads made from 5 materialsHigh-reliability, fully monolithic structureClosed magnetic circuit structure enables high-density mounting.
Low-resistance type, enabling lower power consumption. ...
Description:
Low-resistance type, enabling lower power consumption.
BLM series ferrite beads from Murata do not ...
Description:
BLM series ferrite beads from Murata do not require a ground connection and are ideal for use in circuits with unstable ground lines. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes. These ferrite ...