- RS Stock No.:
- 431-5952
- Mfr. Part No.:
- SK3173100
- Manufacturer:
- Rittal
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 431-5952
- Mfr. Part No.:
- SK3173100
- Manufacturer:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SK Series Extra-flat filtered fan units
Fan units feature self-starting shaded pole motors (except 499-6416 , which features a capacitor motor).
Filtered fan unit housings are made of heat-resistant and self-extinguishing plastic, in accordance with UL 94-VO.
To switch from suction unit to blower, simply turn the fan unit by 180°.
Protection index:
- IP 54 with standard filter cartridge
- IP 55 with fine filter cartridge
- IP 56 with protective hood to protect against splashes
Filtered fan unit housings are made of heat-resistant and self-extinguishing plastic, in accordance with UL 94-VO.
To switch from suction unit to blower, simply turn the fan unit by 180°.
Protection index:
- IP 54 with standard filter cartridge
- IP 55 with fine filter cartridge
- IP 56 with protective hood to protect against splashes
Approvals
UL and CSA
Specifications
Attribute | Value |
---|---|
Dimensions | 289 x 289mm |
Thickness | 17mm |
Filter Material | Chemical Fibre |
Length | 289mm |
Width | 289mm |