Pfannenberg 3rd Generation PF and PFA Series Fan Filter, 210 mm 210 mm
- RS Stock No.:
- 563-456
- Distrelec Article No.:
- 110-39-159
- Mfr. Part No.:
- 18611600074
- Manufacturer:
- Pfannenberg
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 563-456
- Distrelec Article No.:
- 110-39-159
- Mfr. Part No.:
- 18611600074
- Manufacturer:
- Pfannenberg
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Filter Type | Mat | |
| Product Type | Fan Filter | |
| Width | 210 mm | |
| Length | 210mm | |
| Standards/Approvals | IP54 | |
| Series | 3rd Generation PF and PFA | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Filter Type Mat | ||
Product Type Fan Filter | ||
Width 210 mm | ||
Length 210mm | ||
Standards/Approvals IP54 | ||
Series 3rd Generation PF and PFA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Pfannenberg 3rd Generation Series Fan Filter for 210 x 210 mm Fans 210 mm 210 mm
- Pfannenberg 3rd Generation PF and PFA Series Fan Filter, 277 mm 277 mm
- Pfannenberg 3rd Generation PF and PFA Series Fan Filter 115 mm 115 mm
- Pfannenberg 3rd Generation Series Fan Filter, 210 mm 210 mm
- ebm-papst Fan Filter for 180 mm Fans Steel Frame, 210 mm 210 mm 91 mm
- Pfannenberg PFA Series Fan Filter for 292 x 292 mm Fans Thermoplastic Frame 46 mm
- Pfannenberg PFA Series Filter Fan for 223 x 223 mm Fans Thermoplastic Frame 44 mm
- Pfannenberg PFA Series Filter Fan for 177 x 177 mm Fans Thermoplastic Frame 40 mm
