Petzl 1830mm Fall Arrest Lanyard MGO 60 Karabiner Twin

Subtotal (1 unit)*

SGD355.64

(exc. GST)

SGD387.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 54 unit(s) ready to ship from another location
  • Plus 21 unit(s) shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD355.64

*price indicative

RS Stock No.:
311-734
Mfr. Part No.:
L014CB01
Manufacturer:
Petzl
Find similar products by selecting one or more attributes.
Select all

Brand

Petzl

Extended Length

1830mm

Leg Type

Twin

Lanyard Use

Fall Arrest

Adjustable

Yes

Harness Connection

Karabiner

Karabiner Type

MGO 60

RoHS Status: Exempt

COO (Country of Origin):
RO
The Petzl Double Lanyard comes with compact energy absorber, designed for progression on a vertical structure or a horizontal lifeline, and for passing intermediate anchors. It works with users who weigh between 60 and 140 kg. It’s ready to use, with two large-opening MGO connectors on the end of the lanyard and an OK TRIACT-LOCK connector for harness attachment. It is a 150 FLEX elasticized arms.

Designed for progression on a vertical structure or horizontal lifeline and when passing intermediate anchors
Progressive tearing of the energy absorber webbing limits the impact force on the user
Energy absorbers very compact design does not hinder the user during progression
Durable fabric pouch with a simple opening system protects the energy absorber from abrasion or contaminants

Related links