Petzl 1000 mm Fall Arrest Lanyard Locking Carabiner Single

Subtotal (1 unit)*

SGD113.84

(exc. GST)

SGD124.09

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +SGD113.84

*price indicative

RS Stock No.:
311-725
Mfr. Part No.:
L011AB00
Manufacturer:
Petzl
Find similar products by selecting one or more attributes.
Select all

Brand

Petzl

Product Type

Lanyard

Extended Length

1000mm

Leg Type

Single

Lanyard Use

Fall Arrest

Adjustable

Yes

Harness Connection

Locking Carabiner

Weight Capacity

140kg

Standards/Approvals

EN 255:2002, UL, CE, ANSI

RoHS Status: Exempt

COO (Country of Origin):
RO
The Petzl Lanyard comes with a compact energy absorber, designed for progression on a horizontal lifeline (rope or cable) or on an elevated platform, without passing intermediate anchors. It works with users who weigh between 60 and 140 kg. It has several connection options on the harness and can be used with different types of connectors.

Designed for progression on a horizontal lifeline or on an elevated platform without passing intermediate anchors

Progressive tearing of the energy absorber webbing limits the impact force on the user

Designed for use with a maximum length of 100 cm including connectors

Durable fabric pouch with a simple opening system protects the energy absorber from abrasion or contaminants

Related links