- RS Stock No.:
- 886-0282
- Mfr. Part No.:
- 25-7056
- Manufacturer:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 886-0282
- Mfr. Part No.:
- 25-7056
- Manufacturer:
- Cinch Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
F Type Cable Connectors
Cinch Connectivity range of F Type series RF coaxial jacks and plug connectors. Typical applications for these F Type RF coaxial jack and plug connectors include TV and satellite connections.
Note
In-Line Splice Nut & Washer - 886-2926
Cinch Connectivity Series
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | F Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG6 |
Operating Frequency | 0 to 2GHz |
Body Plating | Nickel |
Contact Plating | Gold |
Mating Type | Threaded |