TE Connectivity Straight Cable Mount Mount 75Ω F Plug, Plug, Hex Crimp Termination, 0 → 2GHz, RG6/U Cable

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Cable Plugs

Nickel-plated F Type threaded coupling connectors for 75Ω applications. Twist on type uses internal thread that bites into the outer jacket eliminating tooling. Multiple cable types accommodated. For the crimp types, refer to stock number 448-7883 for a suitable hand tool

TE Connectivity - F Type

The F type connector interface is fully compatible with the standard requirements for TV/Satellite connectors using 3//8-32 UNEF 2B internal thread and 7//16 A/F Hex coupling nut and is therefore fully intermateable with products manufactured to these specifications.

Specifications
Attribute Value
Gender Male
Body Orientation Straight
Termination Method Hex Crimp
Mounting Type Cable Mount
Body Plating Nickel
Cable Type RG6/U
Impedance 75Ω
Operating Frequency 0 → 2GHz
39 In stock for delivery within 3 working days
Price 1 Pack of 5
SGD 9.65
(exc. GST)
SGD 10.33
(inc. GST)
Pack(s)
Per Pack
Per unit*
1 - 14
SGD9.65
SGD1.93
15 - 49
SGD9.44
SGD1.888
50 - 99
SGD9.19
SGD1.838
100 - 249
SGD8.96
SGD1.792
250 +
SGD8.67
SGD1.734
*price indicative
Related Products
These 7//16 connectors are designed for 50 ohm ...
Description:
These 7//16 connectors are designed for 50 ohm impedance applications, featuring excellent power-handling capability and low VSWR up to 7.5GHz. These 7//16 connectors provide superior performance for return loss and intermodulation distortion and are ideal for those applications where vibration ...
Microminiature coaxial connectors designed for monitoring video and ...
Description:
Microminiature coaxial connectors designed for monitoring video and broadcast applicationsRapid push-pull snap-on mating action, compatible with 50Ω versionsSmaller in size than equivalent SMB versions, and ideal for use in equipment with restricted spaceSuitable for use with RG178 cableRecommended crimp tool ...
Providing the same high quality and performance found ...
Description:
Providing the same high quality and performance found in Tyco’s SMA products, the QMA series offers the added benefit of snap-on connection. By integrating a snap on feature to the design, denser packaging can be achieved and the overall applied ...
The interface is based on the SMA dimensions, ...
Description:
The interface is based on the SMA dimensions, but instead of a threaded coupling mechanism, a new snap-lock mechanism is used.The QMA interface has a very similar performance to the SMA, but in addition it offers an easier, faster and ...