- RS Stock No.:
- 715-8803
- Mfr. Part No.:
- 53018
- Manufacturer:
- Verbatim
- RS Stock No.:
- 715-8803
- Mfr. Part No.:
- 53018
- Manufacturer:
- Verbatim
Technical data sheets
Legislation and Compliance
Product Details
Verbatim Store 'n' Go USB 3.0 2.5in. HDD
The Verbatim Store n Go portable hard drive features high performance storage using a USB 3.0 Super Speed interface. USB 3.0 offers up to 10 times faster data transfer rates than USB 2.0 (based on USB bus speed) providing ultra fast data transfer on the go. Store and carry your digital and day to day working files on this truly mobile drive.
USB 3.0 Super Speed data transfer
Transfer documents and data easily between home and office
Safely back up and store all your files from your PC or laptop
USB plug 'n' play (no additional power required)
'Nero BackItUp and Burn Essentials' software
Transfer documents and data easily between home and office
Safely back up and store all your files from your PC or laptop
USB plug 'n' play (no additional power required)
'Nero BackItUp and Burn Essentials' software
Operating Systems:
Windows 2000 / XP / Vista / Windows 7
Mac OS X 10.1 or higher
Linux Kernal 2.6 & Higher
USB 3.0 / USB 20.0 / USB 1.1 Port
Mac OS X 10.1 or higher
Linux Kernal 2.6 & Higher
USB 3.0 / USB 20.0 / USB 1.1 Port
Verbatim Store 'n' Go Portable Hard Drives also comes with Green Button energy saving software
Note
Store 'n' Go Portable Hard Drives are formatted in FAT32 enabling you to use them on Windows OS and Mac OS systems
Mobile Hard Drives
Specifications
Attribute | Value |
---|---|
Interface | USB 2.0, USB 3.0 |
Capacity | 1 TB |
Dimensions | 127 x 82 x 20mm |
Length | 127mm |
Width | 82mm |
Height | 20mm |