- RS Stock No.:
- 124-9716
- Mfr. Part No.:
- TS3TSJ25H3P
- Manufacturer:
- Transcend
Discontinued product
Alternative
- RS Stock No.:
- 124-9716
- Mfr. Part No.:
- TS3TSJ25H3P
- Manufacturer:
- Transcend
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Transcend StoreJet Portable External Hard Drives
The StoreJet portable external hard drives combine the superior performance of USB 3.0, vast storage space. Slender and lightweight in design, these drives offer robust durability, with thorough defence against data loss resulting from accidental shock or collision
Advanced three-stage shock protection system
Military-grade shock resistance
Fully Compliant with the Hi-Speed USB 2.0 specification
Durable anti-shock rubber outer case
One Touch Auto-Backup button**
256-bit AES file & folder encryption**
Quick Reconnect Button re-enables safely removed USB hard drive without unplug and reinsert
Offers free download of Transcend Elite & RecoveRx
Three-year limited warranty
Military-grade shock resistance
Fully Compliant with the Hi-Speed USB 2.0 specification
Durable anti-shock rubber outer case
One Touch Auto-Backup button**
256-bit AES file & folder encryption**
Quick Reconnect Button re-enables safely removed USB hard drive without unplug and reinsert
Offers free download of Transcend Elite & RecoveRx
Three-year limited warranty
Note
**Transcend Elite software is required to use this feature
Mobile Hard Drives
Specifications
Attribute | Value |
---|---|
Model | StoreJet 25H3 |
Capacity | 3 TB |
Dimensions | 131.8 x 80.8 x 24.5mm |
Length | 131.8mm |
Width | 80.8mm |
Height | 24.5mm |