- RS Stock No.:
- 174-9955
- Mfr. Part No.:
- 233002019
- Manufacturer:
- Kopp
Discontinued product
- RS Stock No.:
- 174-9955
- Mfr. Part No.:
- 233002019
- Manufacturer:
- Kopp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
The Kopp UNOversal PLUS 6-fold is a white trailing socket switch with increased contact protection having 90° rotated cups and cup spacing of 52mm. It comes with a 5m supply line cable and 16A, 250V electrical rating.
Halogen free
IP20 protection rating
Thermoplastic material
Rectangular shape
IP20 protection rating
Thermoplastic material
Rectangular shape
Specifications
Attribute | Value |
---|---|
Product Type | Trailing Socket |
Cable Length | 5m |
Number of Sockets | 6 |
Voltage Rating | 230 V |