- RS Stock No.:
- 145-8336
- Mfr. Part No.:
- 0 502 08
- Manufacturer:
- Legrand
Discontinued product
- RS Stock No.:
- 145-8336
- Mfr. Part No.:
- 0 502 08
- Manufacturer:
- Legrand
Legislation and Compliance
- COO (Country of Origin):
- FR
Specifications
Attribute | Value |
---|---|
Product Type | Extension Socket |
Cable Length | 3m |
Number of Sockets | 4 |
Socket Type | Type E - French |
Corded | Yes |
Current Rating Unwound | 16A |
Colour | Black |
Cross Sectional Area | 1.5 mm² |