RS PRO 5m 4 Socket Schuko Extension Lead, 250 V
Temporarily out of stock - back order for despatch 25/02/2021, delivery within 4 working days from despatch date
Added
- RS Stock No.:
- 122-1088
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- CN
units | Per unit |
1 - 4 | SGD16.70 |
5 + | SGD15.45 |
<B>RS Pro 4 Socket Extension Leads - Schuko plug</B>
<B>Features and Benefits</B>
<B>What are extension leads?</B>
<B>What is an extension lead used for?</B>
Attribute | Value |
Type | Socket Strip |
Cable Length | 5m |
Number of Sockets | 4 |
Mains Plug Type | CEE 7/7 German Schuko / French |
Socket Type | Schuko |
Voltage Rating | 250 V |
Switchable | Yes |
Cross Sectional Area | 1.5 mm² |
Colour | White |