HARTING Charging Inlet Female 480V

Subtotal (1 unit)*

SGD430.82

(exc. GST)

SGD469.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD430.82

*price indicative

RS Stock No.:
456-278
Mfr. Part No.:
08968030001A0
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Charging Inlet

Gender

Female

Number of Phases

3

Voltage

480V

IP Rating

IP44, IP55

COO (Country of Origin):
DE

HARTING Charging Inlet, 32A Current Rating , Type 2 Connector Type - 08968030001A0


This charging inlet is designed for effective EV charging solutions. A Type 2 car charger, it features a female configuration with increased current capabilities. The inlet supports a high power rating of 22 kW and is suitable for 3-phase EV charging applications. With a current rating of 32 A and a voltage rating of 480 V, it meets various demanding charging requirements. It is built to withstand challenging environments, boasting a waterproof rating of IP44 to IP55.

Features & Benefits


• Supports 3 phase EV charging with up to 22 kW power
• Handles a robust current rating of 32 A
• Interface specifically designed for female connectors
• Reliable waterproof protection for various environments
• Ideal for industrial EV charging applications
• Facilitates seamless integration with HARTING charging solutions

Applications


• Used with Advanced electric vehicle charging stations
• Utilised in automated EV charging solutions
• Implemented in industrial settings requiring reliable power supply
• Integrated into commercial EV infrastructure projects

What makes this inlet suitable for industrial use?


Its robust design allows it to handle high power requirements, making it Ideal for industrial applications where dependable charging is crucial.

How does the waterproof rating enhance its usability?


The IP44 to IP55 rating protects against water and dust ingress, ensuring safe operation even in challenging environmental conditions.

Can it be used for fast charging electric vehicles?


Yes, designed for high power output, it allows for fast charging capabilities, significantly reducing downtime for electric vehicles.

What are the benefits of using a Type 2 connector?


Type 2 connectors are widely adopted across Europe, ensuring compatibility with numerous electric vehicles, which is beneficial for users in the EV sector.

How does the inlet support ease of installation?


The straightforward design ensures seamless integration with existing EV charging systems, simplifying the installation process in varied environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy