- RS Stock No.:
- 218-4729
- Mfr. Part No.:
- E50N 35/35 KD
- Manufacturer:
- ABUS
Discontinued product
- RS Stock No.:
- 218-4729
- Mfr. Part No.:
- E50N 35/35 KD
- Manufacturer:
- ABUS
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The ABUS reliable door cylinder increases the security of your house and apartment doors significantly. Our door cylinder E50, a 5-pin cylinder with a paracentric key profile, makes your doors more secure. Cylinder length is 30/35 mm.
Door cylinder according to DIN EN 1303, ISO 9001: 2008
5-pin cylinder
Paracentric key profile for better protection against picking
Inner parts rust-free
5-pin cylinder
Paracentric key profile for better protection against picking
Inner parts rust-free
Specifications
Attribute | Value |
---|---|
Cylinder Lock Type | Euro |
Size | 35/35 mm |
Material | Steel |
Finish | Nickel |
Overall Length | 71mm |